
MS3450W16-10P | |
|---|---|
DigiKey Part Number | AMS3450W16-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3450W16-10P |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A |
Shell Size - Insert 16-10 | Operating Temperature -55°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Automotive, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 328,79000 Kč | 5 328,79 Kč |
| 10 | 4 530,19000 Kč | 45 301,90 Kč |
| 25 | 4 246,96400 Kč | 106 174,10 Kč |
| 50 | 4 145,03060 Kč | 207 251,53 Kč |
| Unit Price without VAT: | 5 328,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 447,83590 Kč |







