
MS3124E10-6S | |
|---|---|
DigiKey Part Number | 1178-MS3124E10-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3124E10-6S |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 148,86000 Kč | 3 148,86 Kč |
| 10 | 2 676,74100 Kč | 26 767,41 Kč |
| 25 | 2 509,34480 Kč | 62 733,62 Kč |
| 50 | 2 389,74880 Kč | 119 487,44 Kč |
| Unit Price without VAT: | 3 148,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 810,12060 Kč |





