
MS3122E-10-6P | |
|---|---|
DigiKey Part Number | 1178-MS3122E-10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E-10-6P |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,12000 Kč | 1 551,12 Kč |
| 10 | 1 318,48500 Kč | 13 184,85 Kč |
| 25 | 1 236,00120 Kč | 30 900,03 Kč |
| 50 | 1 177,05120 Kč | 58 852,56 Kč |
| 100 | 1 120,94460 Kč | 112 094,46 Kč |
| Unit Price without VAT: | 1 551,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 876,85520 Kč |




