26 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3120E16-26P

DigiKey Part Number
1178-MS3120E16-26P-ND
Manufacturer
Manufacturer Product Number
MS3120E16-26P
Description
CONN RCPT MALE 26POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 629,71000 Kč3 629,71 Kč
103 085,61400 Kč30 856,14 Kč
252 892,66760 Kč72 316,69 Kč
502 754,79060 Kč137 739,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 629,71000 Kč
Unit Price with VAT:4 391,94910 Kč