
MS27468T17F35S | |
|---|---|
DigiKey Part Number | 1178-MS27468T17F35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T17F35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 55 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Plastic |
Termination Crimp | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 475,03000 Kč | 7 475,03 Kč |
| 10 | 6 354,87900 Kč | 63 548,79 Kč |
| 25 | 6 001,69560 Kč | 150 042,39 Kč |
| Unit Price without VAT: | 7 475,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 044,78630 Kč |


