MS27467E23B35P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467E23B35P

DigiKey Part Number
1178-MS27467E23B35P-ND
Manufacturer
Manufacturer Product Number
MS27467E23B35P
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
100
Grade
Military
Qualification
MIL-DTL-38999 Series I
Shell Size - Insert
23-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium over Nickel
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 160,94000 Kč7 160,94 Kč
106 711,42600 Kč67 114,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 160,94000 Kč
Unit Price with VAT:8 664,73740 Kč