
M39029/114-628 | |
|---|---|
DigiKey Part Number | 1178-M39029/114-628-ND |
Manufacturer | |
Manufacturer Product Number | M39029/114-628 |
Description | SIZE 8 CONCENTRIC TWINAXIAL SOCK |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Twinax, Concentric | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | M17/176-00002 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,34000 Kč | 2 965,34 Kč |
| 10 | 2 556,80000 Kč | 25 568,00 Kč |
| Unit Price without VAT: | 2 965,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,06140 Kč |


