
LMS-01T-TL | |
|---|---|
DigiKey Part Number | LMS-01T-TL-ND |
Manufacturer | |
Manufacturer Product Number | LMS-01T-TL |
Description | SPLICE HOUSING 1 BAY |
Customer Reference | |
Detailed Description | Connector Housing For LMD Modules 1.688" L x 0.625" W (42.88mm x 15.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | LMD Modules | |
Specifications | 1.688" L x 0.625" W (42.88mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,95000 Kč | 343,95 Kč |
| 10 | 292,31300 Kč | 2 923,13 Kč |
| 25 | 274,00720 Kč | 6 850,18 Kč |
| 50 | 260,93380 Kč | 13 046,69 Kč |
| 100 | 248,48400 Kč | 24 848,40 Kč |
| Unit Price without VAT: | 343,95000 Kč |
|---|---|
| Unit Price with VAT: | 416,17950 Kč |


