
LJTPQ00RT-25-37P | |
|---|---|
DigiKey Part Number | 1178-LJTPQ00RT-25-37P-ND |
Manufacturer | |
Manufacturer Product Number | LJTPQ00RT-25-37P |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding |
Shell Size - Insert 25-37 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 9 801,09667 Kč | 29 403,29 Kč |
| Unit Price without VAT: | 9 801,09667 Kč |
|---|---|
| Unit Price with VAT: | 11 859,32697 Kč |


