
HV06RF23-59R | |
|---|---|
DigiKey Part Number | 1178-HV06RF23-59R-ND |
Manufacturer | |
Manufacturer Product Number | HV06RF23-59R |
Description | ALUMINUM PLUG, RADSOK CONTACTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 23-59 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut, High Voltage Connector | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 700,10000 Kč | 8 700,10 Kč |
| 10 | 8 297,82200 Kč | 82 978,22 Kč |
| Unit Price without VAT: | 8 700,10000 Kč |
|---|---|
| Unit Price with VAT: | 10 527,12100 Kč |

