
HV06RF19-59P | |
|---|---|
DigiKey Part Number | 1178-HV06RF19-59P-ND |
Manufacturer | |
Manufacturer Product Number | HV06RF19-59P |
Description | ALUMINUM PLUG, PIN CONTACTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 19-59 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut, High Voltage Connector | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 785,43000 Kč | 7 785,43 Kč |
| 10 | 7 348,37600 Kč | 73 483,76 Kč |
| Unit Price without VAT: | 7 785,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 420,37030 Kč |

