
HV06RF15-54S | |
|---|---|
DigiKey Part Number | 1178-HV06RF15-54S-ND |
Manufacturer | |
Manufacturer Product Number | HV06RF15-54S |
Description | ALUMINUM PLUG, STANDARD SOCKET C |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 15-54 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut, High Voltage Connector | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 572,43000 Kč | 8 572,43 Kč |
| 10 | 7 288,09100 Kč | 72 880,91 Kč |
| Unit Price without VAT: | 8 572,43000 Kč |
|---|---|
| Unit Price with VAT: | 10 372,64030 Kč |

