6 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV00RF25-56R

DigiKey Part Number
1178-HV00RF25-56R-ND
Manufacturer
Manufacturer Product Number
HV00RF25-56R
Description
ALUMINUM FLANGE MOUNT, RADSOK CO
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Contact Finish - Mating
Silver
Number of Positions
6
Color
Silver
Shell Size - Insert
25-56
Features
High Voltage Connector
Mounting Type
Panel Mount
Shielding
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 992,11000 Kč9 992,11 Kč
Manufacturers Standard Package
Unit Price without VAT:9 992,11000 Kč
Unit Price with VAT:12 090,45310 Kč