
HV00RF25-56P | |
|---|---|
DigiKey Part Number | 1178-HV00RF25-56P-ND |
Manufacturer | |
Manufacturer Product Number | HV00RF25-56P |
Description | ALUMINUM FLANGE MOUNT, PIN CONTA |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 25-56 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | High Voltage Connector | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 300,51000 Kč | 8 300,51 Kč |
| 10 | 7 881,80900 Kč | 78 818,09 Kč |
| Unit Price without VAT: | 8 300,51000 Kč |
|---|---|
| Unit Price with VAT: | 10 043,61710 Kč |

