3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZA98SN

DigiKey Part Number
1178-D38999/26ZA98SN-ND
Manufacturer
Manufacturer Product Number
D38999/26ZA98SN
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
9-98
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 566,13000 Kč6 566,13 Kč
106 098,01700 Kč60 980,17 Kč
Manufacturers Standard Package
Unit Price without VAT:6 566,13000 Kč
Unit Price with VAT:7 945,01730 Kč