19 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WJ19PA

DigiKey Part Number
1178-D38999/26WJ19PA-ND
Manufacturer
Manufacturer Product Number
D38999/26WJ19PA
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
19
Ingress Protection
Environment Resistant
Grade
Military
Features
Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-19
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 484,45000 Kč8 484,45 Kč
107 213,25400 Kč72 132,54 Kč
256 889,18360 Kč172 229,59 Kč
Manufacturers Standard Package
Unit Price without VAT:8 484,45000 Kč
Unit Price with VAT:10 266,18450 Kč