
D38999/26WH55PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WH55PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH55PN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-55 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 132,24000 Kč | 9 132,24 Kč |
| 10 | 7 763,94800 Kč | 77 639,48 Kč |
| 25 | 7 466,36800 Kč | 186 659,20 Kč |
| Unit Price without VAT: | 9 132,24000 Kč |
|---|---|
| Unit Price with VAT: | 11 050,01040 Kč |





