Similar

D38999/26WD19SA | |
|---|---|
DigiKey Part Number | 1178-D38999/26WD19SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD19SA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T15B19SA | ITT Cannon, LLC | 0 | KJL6T15B19SA-ND | 7 161,10760 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 223,06000 Kč | 2 223,06 Kč |
| 10 | 1 889,73600 Kč | 18 897,36 Kč |
| 25 | 1 771,52560 Kč | 44 288,14 Kč |
| 50 | 1 687,08020 Kč | 84 354,01 Kč |
| 100 | 1 606,68090 Kč | 160 668,09 Kč |
| Unit Price without VAT: | 2 223,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 689,90260 Kč |






