



D38999/26WC35SNLC | |
|---|---|
DigiKey Part Number | D38999/26WC35SNLC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WC35SNLC |
Description | CONN PLG HSG FMALE 22POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,35000 Kč | 895,35 Kč |
| 10 | 760,92600 Kč | 7 609,26 Kč |
| 25 | 713,28520 Kč | 17 832,13 Kč |
| 50 | 679,26440 Kč | 33 963,22 Kč |
| 100 | 646,87490 Kč | 64 687,49 Kč |
| 250 | 606,43064 Kč | 151 607,66 Kč |
| Unit Price without VAT: | 895,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,37350 Kč |






