



D38999/26WB5PNLC | |
|---|---|
DigiKey Part Number | D38999/26WB5PNLC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB5PNLC |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 5 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-5 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,91000 Kč | 965,91 Kč |
| 10 | 820,93800 Kč | 8 209,38 Kč |
| 25 | 769,56000 Kč | 19 239,00 Kč |
| 50 | 749,62860 Kč | 37 481,43 Kč |
| Unit Price without VAT: | 965,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,75110 Kč |





