
D38999/26WB35SB | |
|---|---|
DigiKey Part Number | 1178-D38999/26WB35SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35SB |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-35 | Voltage Rating 400VAC, 500VDC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 464,17000 Kč | 4 464,17 Kč |
| 10 | 3 795,01100 Kč | 37 950,11 Kč |
| 25 | 3 557,69960 Kč | 88 942,49 Kč |
| 50 | 3 413,09480 Kč | 170 654,74 Kč |
| Unit Price without VAT: | 4 464,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 401,64570 Kč |





