D38999/26SB35PN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 2 252,14000 Kč
Datasheet
Image for D38999/26SB35PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26SB35PN

DigiKey Part Number
1178-D38999/26SB35PN-ND
Manufacturer
Manufacturer Product Number
D38999/26SB35PN
Description
PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
13
Shell Size - Insert
11-35
Shell Size, MIL
B
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Material Flammability Rating
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 830,84480 Kč45 771,12 Kč
Unit Price without VAT:1 830,84480 Kč
Unit Price with VAT:2 215,32221 Kč