
D38999/26MG16SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26MG16SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MG16SN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 16 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 21-16 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 973,59000 Kč | 4 973,59 Kč |
| 10 | 4 228,15700 Kč | 42 281,57 Kč |
| 25 | 3 963,81760 Kč | 99 095,44 Kč |
| 50 | 3 841,32380 Kč | 192 066,19 Kč |
| Unit Price without VAT: | 4 973,59000 Kč |
|---|---|
| Unit Price with VAT: | 6 018,04390 Kč |


