
D38999/26KE35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26KE35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KE35SN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-35 | Contact Material Copper Alloy |
Shell Size, MIL E | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 271,41000 Kč | 4 271,41 Kč |
| 10 | 3 631,20500 Kč | 36 312,05 Kč |
| 25 | 3 404,14520 Kč | 85 103,63 Kč |
| 50 | 3 252,32980 Kč | 162 616,49 Kč |
| Unit Price without VAT: | 4 271,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 168,40610 Kč |



