D38999/26JH35SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26JH35SN

DigiKey Part Number
1178-D38999/26JH35SN-ND
Manufacturer
Manufacturer Product Number
D38999/26JH35SN
Description
STRAIGHT PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
100
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
23-35
Shell Size, MIL
H
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 970,45000 Kč3 970,45 Kč
103 517,70800 Kč35 177,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 970,45000 Kč
Unit Price with VAT:4 804,24450 Kč