D3899926JE6SN.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26JE6SN

DigiKey Part Number
1178-D38999/26JE6SN-ND
Manufacturer
Manufacturer Product Number
D38999/26JE6SN
Description
MS COMPOSITE PLUGS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 144,15000 Kč2 144,15 Kč
101 822,59300 Kč18 225,93 Kč
251 792,95480 Kč44 823,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 144,15000 Kč
Unit Price with VAT:2 594,42150 Kč