
D38999/26FJ35SB | |
|---|---|
DigiKey Part Number | 1178-D38999/26FJ35SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ35SB |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 128 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-35 | Voltage Rating 400VAC, 500VDC |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 300,48000 Kč | 14 300,48 Kč |
| 10 | 12 193,43400 Kč | 121 934,34 Kč |
| Unit Price without VAT: | 14 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 17 303,58080 Kč |






