
D38999/26FA98PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26FA98PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FA98PA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 101,04000 Kč | 5 101,04 Kč |
| 10 | 4 336,44400 Kč | 43 364,44 Kč |
| 25 | 4 065,32200 Kč | 101 633,05 Kč |
| 50 | 3 949,03500 Kč | 197 451,75 Kč |
| Unit Price without VAT: | 5 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 6 172,25840 Kč |


