
D38999/24WG11SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WG11SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG11SN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-11 | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 831,49000 Kč | 6 831,49 Kč |
| 10 | 5 807,69000 Kč | 58 076,90 Kč |
| 25 | 5 444,65560 Kč | 136 116,39 Kč |
| Unit Price without VAT: | 6 831,49000 Kč |
|---|---|
| Unit Price with VAT: | 8 266,10290 Kč |







