
D38999/24WE35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/24WE35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE35PA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 479,02000 Kč | 2 479,02 Kč |
| 12 | 2 080,46417 Kč | 24 965,57 Kč |
| 30 | 1 950,34333 Kč | 58 510,30 Kč |
| 54 | 1 871,21741 Kč | 101 045,74 Kč |
| 102 | 1 793,75412 Kč | 182 962,92 Kč |
| Unit Price without VAT: | 2 479,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 999,61420 Kč |


