
D38999/24WD97SE | |
|---|---|
DigiKey Part Number | 1178-D38999/24WD97SE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD97SE |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation E |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Shielding |
Shell Size - Insert 15-97 | Current Rating (Amps) 7.5A, 13A |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 216,04910 Kč | 221 604,91 Kč |
| Unit Price without VAT: | 2 216,04910 Kč |
|---|---|
| Unit Price with VAT: | 2 681,41941 Kč |









