
D38999/24WD97PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WD97PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD97PN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-97 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 510,14000 Kč | 7 510,14 Kč |
| 10 | 6 384,88300 Kč | 63 848,83 Kč |
| 25 | 6 028,78600 Kč | 150 719,65 Kč |
| Unit Price without VAT: | 7 510,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 087,26940 Kč |





