
D38999/24WB35SB | |
|---|---|
DigiKey Part Number | 1178-D38999/24WB35SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB35SB |
Description | 8039PT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 412,18000 Kč | 3 412,18 Kč |
| 10 | 2 900,66400 Kč | 29 006,64 Kč |
| 25 | 2 719,27440 Kč | 67 981,86 Kč |
| 50 | 2 589,67500 Kč | 129 483,75 Kč |
| Unit Price without VAT: | 3 412,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 128,73780 Kč |





