D3899924KB35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24KB35PN

DigiKey Part Number
1178-D38999/24KB35PN-ND
Manufacturer
Manufacturer Product Number
D38999/24KB35PN
Description
STAINLESS STEEL D38999 SERIES II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
13
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-35
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Firewall Usage
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 351,79000 Kč3 351,79 Kč
102 922,83500 Kč29 228,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 351,79000 Kč
Unit Price with VAT:4 055,66590 Kč