
D38999/24FG35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24FG35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FG35PN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 79 | |
Shell Size - Insert | 21-35 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 074,33990 Kč | 207 433,99 Kč |
| Unit Price without VAT: | 2 074,33990 Kč |
|---|---|
| Unit Price with VAT: | 2 509,95128 Kč |


