
D38999/24FF35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24FF35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FF35SN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 66 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 520,49000 Kč | 9 520,49 Kč |
| 10 | 8 094,12000 Kč | 80 941,20 Kč |
| 25 | 7 814,24600 Kč | 195 356,15 Kč |
| Unit Price without VAT: | 9 520,49000 Kč |
|---|---|
| Unit Price with VAT: | 11 519,79290 Kč |







