
D38999/24FF32SN | |
|---|---|
DigiKey Part Number | AD38999/24FF32SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FF32SN |
Description | CONN RCPT FMALE 32POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 32 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-32 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 341,68000 Kč | 5 341,68 Kč |
| 10 | 4 541,17400 Kč | 45 411,74 Kč |
| 25 | 4 257,24360 Kč | 106 431,09 Kč |
| 50 | 4 153,34560 Kč | 207 667,28 Kč |
| Unit Price without VAT: | 5 341,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 463,43280 Kč |





