


D38999/23YD35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/23YD35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/23YD35PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 37 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 500VDC |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 394,46000 Kč | 4 394,46 Kč |
| 10 | 3 735,83800 Kč | 37 358,38 Kč |
| 25 | 3 502,24800 Kč | 87 556,20 Kč |
| 50 | 3 354,95540 Kč | 167 747,77 Kč |
| Unit Price without VAT: | 4 394,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 317,29660 Kč |





