Parametric Equivalent

D38999/21YC35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/21YC35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21YC35PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 22 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 500VDC |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/21NC35PN | Amphenol Aerospace Operations | 0 | 1178-D38999/21NC35PN-ND | 3 624,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 420,57000 Kč | 3 420,57 Kč |
| 10 | 2 907,74000 Kč | 29 077,40 Kč |
| 25 | 2 725,89320 Kč | 68 147,33 Kč |
| 50 | 2 595,97020 Kč | 129 798,51 Kč |
| Unit Price without VAT: | 3 420,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 138,88970 Kč |



