
D38999/20WJ37SN | |
|---|---|
DigiKey Part Number | 1178-D38999/20WJ37SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ37SN |
Description | WALL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Color Olive Drab |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-37 | Current Rating (Amps) 13A |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 749,31000 Kč | 7 749,31 Kč |
| 10 | 6 588,16400 Kč | 65 881,64 Kč |
| 25 | 6 239,02640 Kč | 155 975,66 Kč |
| Unit Price without VAT: | 7 749,31000 Kč |
|---|---|
| Unit Price with VAT: | 9 376,66510 Kč |



