
D38999/20WH35SB | |
|---|---|
DigiKey Part Number | 1178-D38999/20WH35SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH35SB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Shell Size - Insert 23-35 | Shielding |
Shell Size, MIL H | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 862,06000 Kč | 10 862,06 Kč |
| 10 | 9 234,94100 Kč | 92 349,41 Kč |
| Unit Price without VAT: | 10 862,06000 Kč |
|---|---|
| Unit Price with VAT: | 13 143,09260 Kč |



