D3899920WC35BN.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WC35BN

DigiKey Part Number
1178-D38999/20WC35BN-ND
Manufacturer
Manufacturer Product Number
D38999/20WC35BN
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
22
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-35
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 355,53000 Kč4 355,53 Kč
103 896,63100 Kč38 966,31 Kč
Manufacturers Standard Package
Unit Price without VAT:4 355,53000 Kč
Unit Price with VAT:5 270,19130 Kč