D38999/20MD35PA(LC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D38999/20MD35PA(LC)
D38999/20MD35PA(LC)

D38999/20MD35PA(LC)

DigiKey Part Number
1178-D38999/20MD35PA(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20MD35PA(LC)
Description
WALL MOUNT RECEPTACLE HOUSING LE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
D
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 950,91000 Kč1 950,91 Kč
101 658,46600 Kč16 584,66 Kč
251 617,14520 Kč40 428,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 950,91000 Kč
Unit Price with VAT:2 360,60110 Kč