
D38999/20JE35SN | |
|---|---|
DigiKey Part Number | AD38999/20JE35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JE35SN |
Description | CONN RCPT FMALE 55POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 55 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 583,02000 Kč | 4 583,02 Kč |
| 10 | 3 896,15800 Kč | 38 961,58 Kč |
| 25 | 3 652,53480 Kč | 91 313,37 Kč |
| 50 | 3 512,70500 Kč | 175 635,25 Kč |
| Unit Price without VAT: | 4 583,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 545,45420 Kč |








