
CF-170021-029B | |
|---|---|
DigiKey Part Number | 1178-CF-170021-029B-ND |
Manufacturer | |
Manufacturer Product Number | CF-170021-029B |
Description | LEAP SOCKET, LEADED |
Customer Reference | |
Detailed Description | Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 604,64000 Kč | 7 604,64 Kč |
| 10 | 7 162,16600 Kč | 71 621,66 Kč |
| Unit Price without VAT: | 7 604,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 201,61440 Kč |



