
CF-020400-605 | |
|---|---|
DigiKey Part Number | 1178-CF-020400-605-ND |
Manufacturer | |
Manufacturer Product Number | CF-020400-605 |
Description | 3U GUIDE INSERTS |
Customer Reference | |
Detailed Description | 3U VPX, SOSA - Accessory Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Accessory Kit | |
Utilized IC / Part | 3U VPX, SOSA | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 609,14000 Kč | 3 609,14 Kč |
| Unit Price without VAT: | 3 609,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 367,05940 Kč |


