


BFY-1712-12P1D | |
|---|---|
DigiKey Part Number | 1178-BFY-1712-12P1D-ND |
Manufacturer | |
Manufacturer Product Number | BFY-1712-12P1D |
Description | CONN RCPT MALE 12P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Features Hermetically Sealed |
Qualification MIL-DTL-83723 Series III | Shielding |
Shell Size - Insert 12-12 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,65000 Kč | 1 835,65 Kč |
| 10 | 1 625,58100 Kč | 16 255,81 Kč |
| Unit Price without VAT: | 1 835,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 221,13650 Kč |


