


2M805-002-16M9-10PA | |
|---|---|
DigiKey Part Number | 1178-2M805-002-16M9-10PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-002-16M9-10PA |
Description | 2M805 PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Features Coupling Nut, Self Locking |
Shell Size - Insert 9-10 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 095,93000 Kč | 6 095,93 Kč |
| 10 | 5 182,43200 Kč | 51 824,32 Kč |
| 25 | 4 858,45000 Kč | 121 461,25 Kč |
| Unit Price without VAT: | 6 095,93000 Kč |
|---|---|
| Unit Price with VAT: | 7 376,07530 Kč |


