


2M805-001-16M9-10PA | |
|---|---|
DigiKey Part Number | 2M805-001-16M9-10PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-001-16M9-10PA |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M805-001-16M9-10PA Models |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Self Locking |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 5A |
Shell Size - Insert 9-10 | Cable Opening 0.397" (10.08mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 048,68000 Kč | 6 048,68 Kč |
| 10 | 5 142,26300 Kč | 51 422,63 Kč |
| 25 | 4 820,80480 Kč | 120 520,12 Kč |
| Unit Price without VAT: | 6 048,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 318,90280 Kč |


