
21-033470-151 | |
---|---|
DigiKey Part Number | 1178-21-033470-151-ND |
Manufacturer | |
Manufacturer Product Number | 21-033470-151 |
Description | SIZE 8 SPLIT PAIR QUADRAX, BOX, |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quadrax | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 464,65000 Kč | 3 464,65 Kč |
10 | 3 159,91100 Kč | 31 599,11 Kč |
Unit Price without VAT: | 3 464,65000 Kč |
---|---|
Unit Price with VAT: | 4 192,22650 Kč |